
0216001.HXP | |
|---|---|
DigiKey Part Number | F2366-ND |
Manufacturer | |
Manufacturer Product Number | 0216001.HXP |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.18 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.237 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,55600 € | 7,78 € |
| 10 | 1,43500 € | 14,35 € |
| 50 | 1,19040 € | 59,52 € |
| 100 | 1,09810 € | 109,81 € |
| 300 | 0,96577 € | 289,73 € |
| 500 | 0,90952 € | 454,76 € |
| 1.000 | 0,83803 € | 838,03 € |
| 5.000 | 0,78679 € | 3.933,95 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |















