
021506.3MXK23P | |
|---|---|
DigiKey Part Number | 021506.3MXK23P-ND |
Manufacturer | |
Manufacturer Product Number | 021506.3MXK23P |
Description | FUSE CERM 6.3A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 128.75 | |
Approval Agency | CE, CQC, CSA, KC, PSE, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0108 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,88000 € | 4,40 € |
| 10 | 0,81000 € | 8,10 € |
| 50 | 0,67240 € | 33,62 € |
| 100 | 0,62050 € | 62,05 € |
| 250 | 0,55764 € | 139,41 € |
| 500 | 0,51420 € | 257,10 € |
| 1.000 | 0,47395 € | 473,95 € |
| 5.000 | 0,41933 € | 2.096,65 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |


