
0215010.MXF34P | |
|---|---|
DigiKey Part Number | 0215010.MXF34P-ND |
Manufacturer | |
Manufacturer Product Number | 0215010.MXF34P |
Description | FUSE CERAMIC 10A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 333.565 | |
Approval Agency | BSI, CE, CSA, KC, METI, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 5 | 2,56000 € | 12,80 € |
| 10 | 2,36200 € | 23,62 € |
| 50 | 1,95920 € | 97,96 € |
| 100 | 1,80720 € | 180,72 € |
| 250 | 1,62336 € | 405,84 € |
| 500 | 1,49604 € | 748,02 € |
| 1.000 | 1,37802 € | 1.378,02 € |
| 5.000 | 1,35871 € | 6.793,55 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |




