
0215015.MXF51P | |
|---|---|
DigiKey Part Number | F11016-ND |
Manufacturer | |
Manufacturer Product Number | 0215015.MXF51P |
Description | FUSE CERAMIC 15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1237.0 | |
Approval Agency | METI, SEMKO, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,04800 € | 5,24 € |
| 10 | 0,96800 € | 9,68 € |
| 50 | 0,80300 € | 40,15 € |
| 100 | 0,74100 € | 74,10 € |
| 250 | 0,66588 € | 166,47 € |
| 500 | 0,61396 € | 306,98 € |
| 1.000 | 0,56585 € | 565,85 € |
| 5.000 | 0,50969 € | 2.548,45 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |







