Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0213.200M | |
|---|---|
DigiKey Part Number | 0213.200M-ND |
Manufacturer | |
Manufacturer Product Number | 0213.200M |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.225 |
Part Status Obsolete | Approval Agency BSI, CCC, CE, CSA, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.6 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.5610.22 | SCHURTER Inc. | 0 | 486-0034.5610.22CT-ND | 1,75000 € | Similar |
| BK/GDC-200MA | Eaton - Electronics Division | 85 | 283-BK/GDC-200MA-ND | 2,77000 € | Similar |
| BK/GMD-200-R | Eaton - Electronics Division | 221 | 283-3810-ND | 2,54000 € | Similar |
| BK/S506-200-R | Eaton - Electronics Division | 64 | 283-3057-ND | 1,25000 € | Similar |
| BK1/GMC-200-R | Eaton - Electronics Division | 913 | 283-BK1/GMC-200-R-ND | 1,60000 € | Similar |








