
0799C001ZXS | |
|---|---|
DigiKey Part Number | F8299-ND |
Manufacturer | |
Manufacturer Product Number | 0799C001ZXS |
Description | CF8 FUSE HLDR 4-GANG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 500 A 58V 4 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0799C001ZXS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.925" L x 0.787" W x 0.453" H (23.5mm x 20mm x 11.5mm) | |
Current Rating (Amps) | 500 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Number of Circuits | 4 | |
Voltage | ||
Orientation | - | |
Termination Style | Bolt Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,05000 € | 62,05 € |
| 5 | 51,46400 € | 257,32 € |
| 48 | 38,91125 € | 1.867,74 € |
| 96 | 35,85927 € | 3.442,49 € |
| 144 | 34,63681 € | 4.987,70 € |
| Unit Price without VAT: | 62,05000 € |
|---|---|
| Unit Price with VAT: | 73,83950 € |










