
155.0892.5751 | |
|---|---|
DigiKey Part Number | F5122-ND |
Manufacturer | |
Manufacturer Product Number | 155.0892.5751 |
Description | FUSE SQUARE 75A 58VDC RECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75A 58 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 155.0892.5751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 75A | |
Voltage Rating - DC | 58 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2kA | |
Package / Case | Rectangular | |
Size / Dimension | 0.925" L x 0.787" W x 0.453" H (23.50mm x 20.00mm x 11.50mm) | |
Melting I²t | 12000.0 | |
DC Cold Resistance | 0.6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 5 | 8,48400 € | 42,42 € |
| 10 | 7,82900 € | 78,29 € |
| 50 | 6,48980 € | 324,49 € |
| 100 | 5,98310 € | 598,31 € |
| 300 | 5,25487 € | 1.576,46 € |
| 500 | 5,07208 € | 2.536,04 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |





