
155.0892.6201 | |
|---|---|
DigiKey Part Number | F5126-ND |
Manufacturer | |
Manufacturer Product Number | 155.0892.6201 |
Description | FUSE SQUARE 200A 58VDC RECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200A 58 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 155.0892.6201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 200A | |
Voltage Rating - DC | 58 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2kA | |
Package / Case | Rectangular | |
Size / Dimension | 0.925" L x 0.787" W x 0.453" H (23.50mm x 20.00mm x 11.50mm) | |
Melting I²t | 172800.0 | |
DC Cold Resistance | 0.25 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,70000 € | 11,70 € |
| 5 | 9,70800 € | 48,54 € |
| 10 | 8,95700 € | 89,57 € |
| 50 | 7,42500 € | 371,25 € |
| 100 | 6,84490 € | 684,49 € |
| 300 | 6,01093 € | 1.803,28 € |
| 500 | 5,88180 € | 2.940,90 € |
| Unit Price without VAT: | 11,70000 € |
|---|---|
| Unit Price with VAT: | 13,92300 € |


