Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C115370-1730B | |
|---|---|
DigiKey Part Number | 3963-C115370-1730B-ND |
Manufacturer | |
Manufacturer Product Number | C115370-1730B |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Littelfuse Aerospace | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub | Shell Finish Thickness 50µin (1.27µm) |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 9 | Dielectric Material Polyester Thermoplastic, Glass Filled |
Number of Rows 2 | Color Natural |
Shell Size, Connector Layout 1 (DE, E) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115370-1710B | Littelfuse Aerospace | 0 | 3963-C115370-1710B-ND | 597,30444 € | Parametric Equivalent |
| C115370-5030 | Littelfuse Aerospace | 0 | 3963-C115370-5030-ND | 806,97000 € | Parametric Equivalent |
| 1-2157480-1 | TE Connectivity Aerospace, Defense and Marine | 0 | A123739-ND | 1.485,34000 € | Parametric Equivalent |
| 167292-1 | TE Connectivity AMP Connectors | 2.805 | A99337-ND | 20,58000 € | Parametric Equivalent |
| 1731090251 | Molex | 140 | 900-1731090251-ND | 29,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 71,12167 € | 426,73 € |
| Unit Price without VAT: | 71,12167 € |
|---|---|
| Unit Price with VAT: | 84,63479 € |










