1-2157480-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2157480-1
TE Sealed AMPLIMITE D-Subminiature Connector | Digi-Key Daily
AMPLIMITE IP67 D-Sub Connectors

1-2157480-1

DigiKey Part Number
A123739-ND
Manufacturer
Manufacturer Product Number
1-2157480-1
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
EDA/CAD Models
1-2157480-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polyester, Glass Filled
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1117,79000 €117,79 €
10100,13200 €1.001,32 €
2593,87000 €2.346,75 €
5089,39540 €4.469,77 €
Manufacturers Standard Package
Unit Price without VAT:117,79000 €
Unit Price with VAT:140,17010 €