207252-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 32
Unit Price: 63,13000 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 51
Unit Price: 117,79000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 124
Unit Price: 10,30000 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 68
Unit Price: 37,78000 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 500
Unit Price: 10,58000 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 5,24448 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 136,12980 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 31
Unit Price: 14,84000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.467
Unit Price: 1,69000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,28000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 728
Unit Price: 2,15000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.152
Unit Price: 1,78000 €
Datasheet
AMPLIMITE-109-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPLIMITE-109-Series
207252-1
207252-1

207252-1

DigiKey Part Number
1122-1309-ND
Manufacturer
Manufacturer Product Number
207252-1
Description
CONN D-SUB HOUSING PLUG 9POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester, Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2549,31400 €1.232,85 €
Unit Price without VAT:49,31400 €
Unit Price with VAT:58,68366 €