Similar
Similar
Similar
Similar

LTL2R3KAK | |
|---|---|
DigiKey Part Number | 160-1681-ND |
Manufacturer | |
Manufacturer Product Number | LTL2R3KAK |
Description | LED RED-ORANGE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red-Orange 615nm LED Indication - Discrete 2.05V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 621nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.70mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 333-2SURC/S530-A2 | Everlight Electronics Co Ltd | 0 | 1080-333-2SURC/S530-A2-ND | 0,07560 € | Similar |
| 5219184F | Dialight | 0 | 5219184F-ND | 0,30910 € | Similar |
| HLMP-D105 | Broadcom Limited | 17.774 | 516-HLMP-D105-ND | 0,50000 € | Similar |
| HLMP-D105-M0002 | Broadcom Limited | 0 | HLMP-D105-M0002-ND | 0,15436 € | Similar |
| HLMP-D155-F0002 | Broadcom Limited | 0 | HLMP-D155-F0002-ND | 0,20054 € | Similar |






