Image for SSL-LX5093SRC/F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX5093SRC/F

DigiKey Part Number
SSL-LX5093SRC/F-ND
Manufacturer
Manufacturer Product Number
SSL-LX5093SRC/F
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.038
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,42000 €4,20 €
1000,30510 €30,51 €
5000,25386 €126,93 €
1.0000,23705 €237,05 €
2.0000,22277 €445,54 €
5.0000,20716 €1.035,80 €
10.0000,19743 €1.974,30 €
25.0000,18681 €4.670,25 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €