
LTC-2623G | |
|---|---|
DigiKey Part Number | 160-2207-ND |
Manufacturer | |
Manufacturer Product Number | LTC-2623G |
Description | DISP 7SEG 0.28" QUAD GRN 16DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment Clock 4 Character Common Anode 2.1V 20mA 0.394" H x 1.191" W x 0.240" D (10.00mm x 30.26mm x 6.10mm) 16-DIP (0.300", 7.62mm), 15 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.394" H x 1.191" W x 0.240" D (10.00mm x 30.26mm x 6.10mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-DIP (0.300", 7.62mm), 15 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 16 | 2,28563 € | 36,57 € |
| 112 | 1,88054 € | 210,62 € |
| 512 | 1,67104 € | 855,57 € |
| 1.008 | 1,59955 € | 1.612,35 € |
| 2.000 | 1,53818 € | 3.076,36 € |
| 5.008 | 1,47040 € | 7.363,76 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |





