
LDQ-M284RI | |
|---|---|
DigiKey Part Number | 67-1427-ND |
Manufacturer | |
Manufacturer Product Number | LDQ-M284RI |
Description | DISP 7SEG 0.28" QUAD RED 12DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 2V 10mA 0.402" H x 1.268" W x 0.228" D (10.20mm x 32.20mm x 5.80mm) 12-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LDQ-M284RI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 4 | |
Size / Dimension | 0.402" H x 1.268" W x 0.228" D (10.20mm x 32.20mm x 5.80mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 5mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 12-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 15 | 2,95933 € | 44,39 € |
| 105 | 2,45390 € | 257,66 € |
| 510 | 2,18455 € | 1.114,12 € |
| 1.005 | 2,09683 € | 2.107,31 € |
| 2.010 | 2,02086 € | 4.061,93 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |



