
TDCR1050M | |
|---|---|
DigiKey Part Number | TDCR1050M-ND |
Manufacturer | |
Manufacturer Product Number | TDCR1050M |
Description | DISP 7SEG 0.39" QUAD RED 16DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Anode 2V 20mA 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) 16-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | TDCR1050M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 6mcd | |
Wavelength - Peak | 631nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 16-DIP (0.400", 10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 12 | 2,13333 € | 25,60 € |
| 108 | 1,69648 € | 183,22 € |
| 504 | 1,50022 € | 756,11 € |
| 1.008 | 1,43290 € | 1.444,36 € |
| 2.004 | 1,37635 € | 2.758,21 € |
| 5.004 | 1,31427 € | 6.576,61 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |










