
KW4-361AVA | |
|---|---|
DigiKey Part Number | 3528-KW4-361AVA-ND |
Manufacturer | |
Manufacturer Product Number | KW4-361AVA |
Description | 4DIGIT 7-SEGMENT LED DISP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 2V 20mA 0.551" H x 1.181" W x 0.293" D (14.00mm x 30.00mm x 7.45mm) 12-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luckylight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.551" H x 1.181" W x 0.293" D (14.00mm x 30.00mm x 7.45mm) | |
Digit/Alpha Size | 0.36" (9.14mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 66mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 12-DIP (0.400", 10.16mm) | |
Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,48810 € | 48,81 € |
| 500 | 0,45384 € | 226,92 € |
| 1.000 | 0,41102 € | 411,02 € |
| 2.000 | 0,36821 € | 736,42 € |
| Unit Price without VAT: | 0,48810 € |
|---|---|
| Unit Price with VAT: | 0,58084 € |











