LT3015EDD-5#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 7,32000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 46
Unit Price: 8,14000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 4,77762 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3015EDD-5#PBF

DigiKey Part Number
505-LT3015EDD-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT3015EDD-5#PBF
Description
IC REG LINEAR -5V 1.5A 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3015EDD-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
2.4 mA
Current - Supply (Max)
70 mA
PSRR
58dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,32000 €7,32 €
105,68200 €56,82 €
255,27120 €131,78 €
1214,77116 €577,31 €
3634,53281 €1.645,41 €
6054,44473 €2.689,06 €
1.0894,35780 €4.745,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,32000 €
Unit Price with VAT:8,71080 €