


DC1051A | |
|---|---|
DigiKey Part Number | DC1051A-ND |
Manufacturer | |
Manufacturer Product Number | DC1051A |
Description | EVAL BOARD FOR LTC4217 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4217 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | LTC4217 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,69000 € | 60,69 € |
| Unit Price without VAT: | 60,69000 € |
|---|---|
| Unit Price with VAT: | 72,22110 € |



