



LTC4217CFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4217CFE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4217CFE#TRPBF |
Description | IC HOT SWAP CTRLR GP 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4217CFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 2.9V ~ 26.5V | |
Current - Output (Max) | 2A | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,63588 € | 11.589,70 € |
| Unit Price without VAT: | 4,63588 € |
|---|---|
| Unit Price with VAT: | 5,51670 € |


