Hot Swap Controller, Monitor 1 Channel General Purpose 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, Monitor 1 Channel General Purpose 20-TSSOP-EP
20 TSSOP EP
Introducing Power by Linear

LTC4217IFE#PBF

DigiKey Part Number
LTC4217IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4217IFE#PBF
Description
IC HOT SWAP CTRLR GP 20TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4217IFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
Yes
Applications
General Purpose
Features
Thermal Limit
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply
2.9V ~ 26.5V
Current - Output (Max)
2A
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.6 mA
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,97000 €8,97 €
107,01000 €70,10 €
746,07946 €449,88 €
1485,86128 €867,47 €
2965,68169 €1.681,78 €
5185,56015 €2.880,16 €
1.0365,43390 €5.629,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,97000 €
Unit Price with VAT:10,67430 €