FLXC2002G-N2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLXC2004G-30

DigiKey Part Number
5110-FLXC2004G-30-ND
Manufacturer
Manufacturer Product Number
FLXC2004G-30
Description
32GB LPDDR4/4X X32 -25C +85C 373
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 4GByte (DRAM) LPDDR4X 1866 MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
1G x 32
Memory Interface
LPDDR4X
Clock Frequency
1866 MHz
Write Cycle Time - Word, Page
535ps
Voltage - Supply
0.6V, 1.1V
Operating Temperature
-25°C ~ 85°C
Grade
-
Mounting Type
Surface Mount
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
125,30000 €25,30 €
1023,41200 €234,12 €
2522,66480 €566,62 €
5022,10480 €1.105,24 €
14421,26382 €3.061,99 €
28820,72434 €5.968,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,30000 €
Unit Price with VAT:30,10700 €