


B3221PM3BDGUI-U | |
|---|---|
DigiKey Part Number | 5625-B3221PM3BDGUI-U-ND |
Manufacturer | |
Manufacturer Product Number | B3221PM3BDGUI-U |
Description | IC DRAM 32GBIT PAR 200FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 32Gbit Parallel 1.866 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
EDA/CAD Models | B3221PM3BDGUI-U Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 1.866 GHz |
Series | Write Cycle Time - Word, Page 18ns |
Packaging Tray | Access Time 3.5 ns |
Part Status Active | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -25°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR4 | Package / Case |
Memory Size | Supplier Device Package 200-FBGA (10x14.5) |
Memory Organization 2G x 16 | Base Product Number |
| Tray: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,83000 € | 155,83 € |
| 10 | 143,50500 € | 1.435,05 € |
| 25 | 138,73760 € | 3.468,44 € |
| 50 | 135,20740 € | 6.760,37 € |
| Unit Price without VAT: | 155,83000 € |
|---|---|
| Unit Price with VAT: | 185,43770 € |







