
FLXC2002G-N2 | |
|---|---|
DigiKey Part Number | 5110-FLXC2002G-N2-ND |
Manufacturer | |
Manufacturer Product Number | FLXC2002G-N2 |
Description | 16GB LPDDR4/4X X32 -25C +85C 373 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 2GByte (DRAM) LPDDR4X 1866 MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Memory Interface | LPDDR4X | |
Clock Frequency | 1866 MHz | |
Write Cycle Time - Word, Page | 535ps | |
Voltage - Supply | 0.6V, 1.1V | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Mounting Type | Surface Mount | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,98000 € | 41,98 € |
| 10 | 38,79100 € | 387,91 € |
| 25 | 37,53520 € | 938,38 € |
| 50 | 36,59740 € | 1.829,87 € |
| 144 | 35,19389 € | 5.067,92 € |
| Unit Price without VAT: | 41,98000 € |
|---|---|
| Unit Price with VAT: | 49,95620 € |


