
LF 505-S | |
|---|---|
DigiKey Part Number | 398-1118-ND |
Manufacturer | |
Manufacturer Product Number | LF 505-S |
Description | CURRENT SENSOR HE/CL 500A |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LF 505-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.6% | |
Voltage - Supply | ±15V ~ 24V | |
Response Time | 1µs | |
Current - Supply (Max) | 124mA | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,43000 € | 153,43 € |
| 5 | 143,21600 € | 716,08 € |
| 10 | 139,42700 € | 1.394,27 € |
| 27 | 134,54889 € | 3.632,82 € |
| 54 | 131,49148 € | 7.100,54 € |
| Unit Price without VAT: | 153,43000 € |
|---|---|
| Unit Price with VAT: | 182,58170 € |










