
LT 505-S | |
|---|---|
DigiKey Part Number | 398-LT505-S-ND |
Manufacturer | |
Manufacturer Product Number | LT 505-S |
Description | CURRENT SENSOR TRANSDUCER 500A |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Current Transducer Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | DC ~ 150kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.6% | |
Voltage - Supply | 15V ~ 24V | |
Response Time | 1µs | |
Current - Supply (Max) | 30mA | |
Operating Temperature | -10°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,95000 € | 229,95 € |
| 6 | 214,09000 € | 1.284,54 € |
| 12 | 208,85917 € | 2.506,31 € |
| 30 | 202,61667 € | 6.078,50 € |
| Unit Price without VAT: | 229,95000 € |
|---|---|
| Unit Price with VAT: | 273,64050 € |


