
LF 510-S | |
|---|---|
DigiKey Part Number | 398-1179-ND |
Manufacturer | |
Manufacturer Product Number | LF 510-S |
Description | CURRENT SENSOR HE/CL 500A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | 0.2mA/A | |
Frequency | 200kHz | |
Linearity | ±0.1% | |
Accuracy | 0.5% | |
Voltage - Supply | 14.25V ~ 25.2V | |
Response Time | 0.5µs | |
Current - Supply (Max) | 48mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,59000 € | 78,59 € |
| 5 | 72,82800 € | 364,14 € |
| 10 | 70,69500 € | 706,95 € |
| 27 | 67,94889 € | 1.834,62 € |
| 54 | 66,22907 € | 3.576,37 € |
| 108 | 64,65417 € | 6.982,65 € |
| Unit Price without VAT: | 78,59000 € |
|---|---|
| Unit Price with VAT: | 93,52210 € |








