
LA 100-P | |
|---|---|
DigiKey Part Number | 398-1011-ND |
Manufacturer | |
Manufacturer Product Number | LA 100-P |
Description | CURRENT SENSOR HE/CL 100A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.45% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 1µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,01000 € | 29,01 € |
| 5 | 26,57400 € | 132,87 € |
| 10 | 25,67200 € | 256,72 € |
| 25 | 24,59800 € | 614,95 € |
| 50 | 23,86600 € | 1.193,30 € |
| 125 | 22,99344 € | 2.874,18 € |
| Unit Price without VAT: | 29,01000 € |
|---|---|
| Unit Price with VAT: | 34,52190 € |










