
LT 100-S/SP30 | |
|---|---|
DigiKey Part Number | LT100-S/SP30-ND |
Manufacturer | |
Manufacturer Product Number | LT 100-S/SP30 |
Description | CURRENT SENSOR HE/CL 100A |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 150kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | ±12V ~ 18V | |
Response Time | 1µs | |
Current - Supply (Max) | 28mA | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,96000 € | 442,96 € |
| 5 | 417,82600 € | 2.089,13 € |
| 10 | 408,48700 € | 4.084,87 € |
| Unit Price without VAT: | 442,96000 € |
|---|---|
| Unit Price with VAT: | 527,12240 € |


