
LA 200-P | |
|---|---|
DigiKey Part Number | 398-LA200-P-ND |
Manufacturer | |
Manufacturer Product Number | LA 200-P |
Description | CURRENT SENSOR HE/CL 200A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LA 200-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.40% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 1µs | |
Current - Supply (Max) | 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,33000 € | 43,33 € |
| 5 | 39,88200 € | 199,41 € |
| 24 | 37,14792 € | 891,55 € |
| 48 | 36,10479 € | 1.733,03 € |
| 72 | 35,53625 € | 2.558,61 € |
| 120 | 34,86050 € | 4.183,26 € |
| Unit Price without VAT: | 43,33000 € |
|---|---|
| Unit Price with VAT: | 51,56270 € |









