MFR Recommended
MFR Recommended

Category | Lens Style Round with Multiple Top |
Manufacturer Ledil | Lens Size 69.9mm Dia |
Series | Optical Pattern Asymmetrical |
Packaging Bulk | For Use With/Related Manufacturer Bridgelux, Cree, Lumileds, Nichia, Philips, Samsung, Seoul, Tridonic |
Part Status Obsolete | Material Acrylic |
Type Lens | Mounting Type Twist Lock |
Color Clear | Base Product Number |
Number of LEDs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F15155_RONDA-HLD-A | Ledil | 0 | 711-F15155_RONDA-HLD-A-ND | 1,32208 € | MFR Recommended |
| F15156_RONDA-WAS | Ledil | 0 | 711-F15156_RONDA-WAS-ND | 3,84133 € | MFR Recommended |









