
F15156_RONDA-WAS | |
|---|---|
DigiKey Part Number | 711-F15156_RONDA-WAS-ND |
Manufacturer | |
Manufacturer Product Number | F15156_RONDA-WAS |
Description | LENS CLEAR WIDE SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Wide Socket |
Category | Number of LEDs 1 |
Manufacturer Ledil | Lens Style Round Irregular Top |
Series | Lens Size 69.9mm Dia |
Packaging Tray | Optical Pattern Wide |
Part Status Active | Material Acrylic |
Type Lens | Mounting Type Socket |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,84133 € | 460,96 € |
| Unit Price without VAT: | 3,84133 € |
|---|---|
| Unit Price with VAT: | 4,57118 € |

