
8716040 | |
|---|---|
DigiKey Part Number | 2181-8716040-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8716040 |
Description | CABLE 4COND 16AWG BLACK FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Conductor Strand 84/0.0059" |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.373" (9.47mm) |
Part Status Active | Length Enter Number of Feet in Order Quantity |
Cable Type | Jacket Color Black |
Number of Conductors 4 | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Wire Gauge | Spool Size 1500.0' (457.2m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 5 | 4,27600 € | 21,38 € |
| 10 | 4,07300 € | 40,73 € |
| 25 | 3,81520 € | 95,38 € |
| 50 | 3,63000 € | 181,50 € |
| 100 | 3,45260 € | 345,26 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |





