



1-66361-4 | |
|---|---|
DigiKey Part Number | 1-66361-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-66361-4 |
Description | CONN PIN 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66361-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,00100 € | 10,01 € |
| 25 | 0,93880 € | 23,47 € |
| 50 | 0,89360 € | 44,68 € |
| 100 | 0,85090 € | 85,09 € |
| 250 | 0,79756 € | 199,39 € |
| 500 | 0,75948 € | 379,74 € |
| 1.000 | 0,72323 € | 723,23 € |
| 3.000 | 0,66930 € | 2.007,90 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |






















