
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 84/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.373" (9.47mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,54010 € | 254,01 € |
| 200 | 2,41540 € | 483,08 € |
| 300 | 2,34483 € | 703,45 € |
| 500 | 2,25832 € | 1.129,16 € |
| 700 | 2,20274 € | 1.541,92 € |
| 1.000 | 2,14505 € | 2.145,05 € |
| Unit Price without VAT: | 2,54010 € |
|---|---|
| Unit Price with VAT: | 3,02272 € |


