
700760 | |
|---|---|
DigiKey Part Number | 2181-700760-DS-ND |
Manufacturer | |
Manufacturer Product Number | 700760 |
Description | CABLE 8COND 14/18AWG ORANGE FOOT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (2 Pair + 4) Conductor Multi-Conductor Cable Orange 14 AWG, 18 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.625" (15.88mm) |
Mfr | Shield Type Braid |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Active | Ratings UL Style 1277 |
Cable Type | Features Flame Retardant, Oil Resistant, UV Resistant |
Number of Conductors 8 (2 Pair + 4) | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Ethylene-Propylene Rubber (EPR) |
Conductor Strand 140/0.0059"; 56/0.0059" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Spool Size 1500.0' (457.2m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 18,16000 € | 18,16 € |
| 5 | 16,20400 € | 81,02 € |
| 10 | 15,42000 € | 154,20 € |
| 25 | 14,43240 € | 360,81 € |
| 50 | 13,72080 € | 686,04 € |
| 100 | 13,03860 € | 1.303,86 € |
| 250 | 12,17852 € | 3.044,63 € |
| 500 | 11,55792 € | 5.778,96 € |
| Unit Price without VAT: | 18,16000 € |
|---|---|
| Unit Price with VAT: | 21,61040 € |



