
30-02482 | |
|---|---|
DigiKey Part Number | 839-30-02482-ND 839-30-02482-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02482 |
Description | CABLE 4COND 22AWG/28AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG, 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050", 26/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Foam Polyethylene (FPE), Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 5 | 2,88400 € | 14,42 € |
| 10 | 2,74700 € | 27,47 € |
| 25 | 2,57400 € | 64,35 € |
| 50 | 2,44980 € | 122,49 € |
| 100 | 2,33050 € | 233,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,61111 € | 246,50 € |
| 306 | 1,53199 € | 468,79 € |
| 459 | 1,48721 € | 682,63 € |
| 765 | 1,43231 € | 1.095,72 € |
| 1.071 | 1,39707 € | 1.496,26 € |
| 1.530 | 1,36044 € | 2.081,47 € |
| 3.825 | 1,26982 € | 4.857,06 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |











