
Category | Jacket (Insulation) Diameter 0.625" (15.88mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Orange |
Part Status Discontinued at DigiKey | Ratings UL Style 1277 |
Cable Type | Features Flame Retardant, Oil Resistant, UV Resistant |
Number of Conductors 8 (2 Pair + 4) | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Ethylene-Propylene Rubber (EPR) |
Conductor Strand 140/0.0059"; 56/0.0059" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |


