
61793060 | |
|---|---|
DigiKey Part Number | 5614-61793060-DS-ND |
Manufacturer | |
Manufacturer Product Number | 61793060 |
Description | ISOLIERSCHLAUCH PVC ISY 5 METER |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.197" (5.00mm) Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.197" (5.00mm) | |
Diameter - Outside | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | Enter Number of Meters in Order Quantity | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -20°C ~ 85°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Spool Size | 1640' (500.00m) |










