
288-380 | |
|---|---|
DigiKey Part Number | 2946-288-380-ND |
Manufacturer | |
Manufacturer Product Number | 288-380 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 288-380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 51 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 470.59 Ohms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,21000 € | 92,21 € |
| 10 | 82,11100 € | 821,11 € |
| 25 | 78,40080 € | 1.960,02 € |
| 50 | 75,70380 € | 3.785,19 € |
| 100 | 73,09810 € | 7.309,81 € |
| Unit Price without VAT: | 92,21000 € |
|---|---|
| Unit Price with VAT: | 109,72990 € |










