


2203349 | |
|---|---|
DigiKey Part Number | 2203349-ND |
Manufacturer | |
Manufacturer Product Number | 2203349 |
Description | ELECTRONIC HOUSING HALF SHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel 4.921" L x 3.425" W (125.00mm x 87.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2203349 Models |
Category | Type Panel |
Manufacturer Phoenix Contact | For Use With/Related Products UCS Housing System |
Series | Size / Dimension 4.921" L x 3.425" W (125.00mm x 87.00mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,30100 € | 326,02 € |
| Unit Price without VAT: | 16,30100 € |
|---|---|
| Unit Price with VAT: | 19,39819 € |










