
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.4' (500.0m) | |
Voltage | 50V | |
Operating Temperature | -30°C ~ 70°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,54000 € | 2,70 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,48280 € | 12,07 € |
| 50 | 0,45980 € | 22,99 € |
| 100 | 0,43780 € | 43,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14252 € | 71,26 € |
| 1.000 | 0,13560 € | 135,60 € |
| 1.500 | 0,13170 € | 197,55 € |
| 2.500 | 0,12691 € | 317,27 € |
| 3.500 | 0,12384 € | 433,44 € |
| 5.000 | 0,12065 € | 603,25 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


