26 AWG Hook-Up Wire Red 900V 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4125104S

DigiKey Part Number
5614-4125104S-ND
5614-4125104S-DS-ND
Manufacturer
Manufacturer Product Number
4125104S
Description
LIY 1X0,14 RD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 26 AWG Hook-Up Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
-
Length
1640.4' (500.0m)
Voltage
900V
Operating Temperature
-30°C ~ 70°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.798
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,60000 €0,60 €
50,54000 €2,70 €
100,51500 €5,15 €
250,48280 €12,07 €
500,45980 €22,99 €
1000,43780 €43,78 €
Spool
QuantityUnit PriceExt Price
5000,14252 €71,26 €
1.0000,13560 €135,60 €
1.5000,13170 €197,55 €
2.5000,12691 €317,27 €
3.5000,12384 €433,44 €
5.0000,12065 €603,25 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €