Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24441349

DigiKey Part Number
5614-24441349-ND
Manufacturer
Manufacturer Product Number
24441349
Description
ETHERLINE LAN CAT.6A 1,5 GN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
LAPP
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
4.92' (1.50m)
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2170573LAPP195614-2170573-ND19,01000 €Parametric Equivalent
1251590015Weidmüller1281-5565-ND10,89000 €Parametric Equivalent
NLGN-5F-CAT6A-PATCHStarTech.com195214-NLGN-5F-CAT6A-PATCH-ND13,70000 €Parametric Equivalent
STP6X1.5MGRPanduit Corp81STP6X1.5MGR-ND24,60000 €Parametric Equivalent
TRD626ASP-GRN-5FL-com35073-TRD626ASP-GRN-5F-ND32,97000 €Parametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,66000 €9,66 €
108,21600 €82,16 €
257,70080 €192,52 €
507,33300 €366,65 €
1006,98300 €698,30 €
2506,54600 €1.636,50 €
5006,23384 €3.116,92 €
1.0005,93667 €5.936,67 €
Manufacturers Standard Package
Unit Price without VAT:9,66000 €
Unit Price with VAT:11,49540 €