
2170573 | |
|---|---|
DigiKey Part Number | 5614-2170573-ND |
Manufacturer | |
Manufacturer Product Number | 2170573 |
Description | ETHERLINE PN CABINET CAT.6A 1,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LAPP | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,01000 € | 19,01 € |
| 10 | 16,15700 € | 161,57 € |
| 25 | 15,14480 € | 378,62 € |
| 50 | 14,42200 € | 721,10 € |
| 100 | 13,73400 € | 1.373,40 € |
| 250 | 12,87504 € | 3.218,76 € |
| 500 | 12,26128 € | 6.130,64 € |
| Unit Price without VAT: | 19,01000 € |
|---|---|
| Unit Price with VAT: | 22,62190 € |

