
STP6X1.5MGR | |
|---|---|
DigiKey Part Number | STP6X1.5MGR-ND |
Manufacturer | |
Manufacturer Product Number | STP6X1.5MGR |
Description | COPPER PATCH CORD, CAT 6A, GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 4.92' (1.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 € | 24,40 € |
| 10 | 22,69200 € | 226,92 € |
| 25 | 22,04440 € | 551,11 € |
| 50 | 21,56580 € | 1.078,29 € |
| 100 | 21,09720 € | 2.109,72 € |
| 250 | 20,49212 € | 5.123,03 € |
| 500 | 20,04518 € | 10.022,59 € |
| 1.000 | 19,60734 € | 19.607,34 € |
| 2.500 | 19,04221 € | 47.605,53 € |
| Unit Price without VAT: | 24,40000 € |
|---|---|
| Unit Price with VAT: | 29,03600 € |

