
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size PG29 |
Series | Size / Dimension 4.902" L x 3.189" W x 2.835" H (124.50mm x 81.00mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Bottom Entry | Housing Finish Powder Coated |
Size HA48 | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19630800 | LAPP | 1 | 2181-19630800-ND | 80,87000 € | MFR Recommended |











