
1857211-3 | |
|---|---|
DigiKey Part Number | A101957-ND |
Manufacturer | |
Manufacturer Product Number | 1857211-3 |
Description | SCREW RETAINER MALE 4-40 THREAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series HDE, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 1857211-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | AMPLIMITE Series HDE, HDP | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.228" (5.80mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,69500 € | 26,95 € |
| 25 | 2,52600 € | 63,15 € |
| 50 | 2,40540 € | 120,27 € |
| 100 | 2,29040 € | 229,04 € |
| 300 | 2,11953 € | 635,86 € |
| 500 | 2,04454 € | 1.022,27 € |
| 1.000 | 1,94700 € | 1.947,00 € |
| 2.500 | 1,82521 € | 4.563,02 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |










