
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M32 |
Series | Size / Dimension 3.681" L x 3.110" W x 3.740" H (93.50mm x 79.00mm x 95.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Zinc |
Size HA48 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,52000 € | 81,52 € |
| 10 | 69,29000 € | 692,90 € |
| 25 | 64,95480 € | 1.623,87 € |
| 50 | 61,85840 € | 3.092,92 € |
| 100 | 58,91030 € | 5.891,03 € |
| Unit Price without VAT: | 81,52000 € |
|---|---|
| Unit Price with VAT: | 97,00880 € |

