18 AWG Hook-Up Wire Black 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0104001

DigiKey Part Number
2181-0104001-ND
Manufacturer
Manufacturer Product Number
0104001
Description
HOOK-UP SOLID 18 AWG BLK 328.1'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Black 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.069" (1.75mm)
Packaging
Spool
Length
328.1' (100.0m)
Part Status
Active
Operating Temperature
-190°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Features
Chemical Resistant, Oil Resistant, UV Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
3281,38799 €455,26 €
6561,31925 €865,43 €
9841,28035 €1.259,86 €
1.6401,23265 €2.021,55 €
2.2961,20200 €2.759,79 €
3.2801,17017 €3.838,16 €
Manufacturers Standard Package
Unit Price without VAT:1,38799 €
Unit Price with VAT:1,65171 €